
Cap Aluminum Lytic 1000uF 50V 20% (16 X 20mm) Radial 7.5mm 0.2 Ohm 770mA 2000h 105°C Bulk
TDK B41851A6108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A6108M000 to view detailed technical specifications.
No datasheet is available for this part.
