TDK B41851A6225M7 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 90R |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.098inch |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Ripple Current | 20mA |
| Series | B41851 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A6225M7 to view detailed technical specifications.
No datasheet is available for this part.