This 5mm radial aluminum electrolytic capacitor has a capacitance of 3.3uF with a tolerance of 20%. It can handle a ripple current of 25mA and operates within a temperature range of -40°C to 105°C. The capacitor is packaged in an ammo pack with 4000 units per package and has a diameter of 5mm and a height of 11mm. It is designed for through-hole mounting and has a lead pitch of 5mm.
TDK B41851A6335M8 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Height | 11mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A6335M8 to view detailed technical specifications.
No datasheet is available for this part.