TDK B41851A6338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80mR |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Ripple Current | 1.77A |
| RoHS Compliant | Yes |
| Series | B41851 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A6338M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.