This 22mm radial aluminum electrolytic capacitor has a capacitance of 4.7mF and a DC rated voltage of 50V with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is packaged in bulk quantities of 80. The capacitor features a tin, matte contact plating and a radial termination. It is RoHS compliant and suitable for use in a variety of applications.
TDK B41851A6478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A6478M000 to view detailed technical specifications.
No datasheet is available for this part.