TDK's B41851A7108M1 is a 1mF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package with a 12.5mm diameter and 25mm height, and is designed for through-hole mounting with a 5mm lead pitch. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 850mA.
TDK B41851A7108M1 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 25mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 850mA |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A7108M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.