CAP ALUM 470UF 20% 35V RADIAL
TDK B41851A7477M8 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 490mR |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Series | B41851 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A7477M8 to view detailed technical specifications.
No datasheet is available for this part.