This 22uF aluminum electrolytic capacitor has a voltage rating of 63V and an ESR of 9 ohms. It is available in a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor is designed for through hole mounting with a lead pitch of 2.5mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for 2000 hours of life and has a ripple current of 70mA.
TDK B41851A8226M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 9R |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A8226M to view detailed technical specifications.
No datasheet is available for this part.