This is a 220uF aluminum electrolytic capacitor with a rated voltage of 63V and a tolerance of 20%. It has a diameter of 10mm and a length of 16mm. The capacitor is packaged in a radial configuration and is designed for through-hole mounting. It is RoHS compliant and has a maximum operating temperature of 105°C. The capacitor is rated for 2000 hours of life.
TDK B41851A8227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A8227M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.