The TDK B41851A8228M000 is a 2.2mF aluminum electrolytic capacitor with a DC rated voltage of 63V. It features a radial package with a diameter of 18mm and a lead pitch of 7.5mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with a quantity of 100 pieces.
TDK B41851A8228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A8228M000 to view detailed technical specifications.
No datasheet is available for this part.