Cap Aluminum Lytic 3300uF 63V 20% (20 X 40mm) Radial 10mm 0.08 Ohm 1950mA 2000h 105°C Bulk
TDK B41851A8338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80mR |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A8338M000 to view detailed technical specifications.
No datasheet is available for this part.