The B41851A9225M008 is a 2uF aluminum electrolytic capacitor from TDK. It has a maximum operating temperature of 105°C and a DC rated voltage of 100V. The capacitor is available in a radial termination package and has a tolerance of 20%. It is RoHS compliant and packaged in an ammo pack with 2000 units per package.
TDK B41851A9225M008 technical specifications.
| Capacitance | 2uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A9225M008 to view detailed technical specifications.
No datasheet is available for this part.