Cap Aluminum Lytic 33uF 100V 20% (10 X 12.5mm) Radial 5mm 5 Ohm 135mA 2000h 105°C Bulk
TDK B41851A9336M000 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A9336M000 to view detailed technical specifications.
No datasheet is available for this part.