
This 16mm radial aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20%. It operates at a maximum voltage of 100V and is rated for 2000 hours of life. The capacitor is packaged in bulk quantities of 200 and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and is suitable for use in through-hole applications.
TDK B41851A9477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A9477M000 to view detailed technical specifications.
No datasheet is available for this part.
