This 10VDC electrolytic capacitor has a capacitance of 10000uF with a tolerance of 20%. It has a DC rated voltage of 10V and an ESR of 0.07. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It can operate between -40°C and 105°C.
TDK B41851F3109M001 technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.07Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 1000@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41851F3109M001 to view detailed technical specifications.
No datasheet is available for this part.