TDK B41851F4227M7 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.5R |
| Packaging | Tape and Reel |
| Series | B41851 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851F4227M7 to view detailed technical specifications.
No datasheet is available for this part.