This aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 25VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor has a ripple current rating of 380 and a leakage current of 117.5uA at 5 minutes. It operates within a temperature range of -40 to 105 degrees Celsius.
TDK B41851F5477M002 technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.56Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 380mA |
| Leakage Current | 117.5@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41851F5477M002 to view detailed technical specifications.
No datasheet is available for this part.