This is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.56. The capacitor is designed to operate for 2000 hours and has a ripple current rating of 380. It is available in a through hole radial package with a terminal pitch of 5 and a size of 10 x 12.5mm. The operating temperature range is -40 to 105 degrees Celsius.
TDK B41851F5477M004 technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.56Ohm |
| Ripple Current | 380mA |
| Leakage Current | 117.5@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41851F5477M004 to view detailed technical specifications.
No datasheet is available for this part.