
Aluminum electrolytic capacitor with 1000µF capacitance and 50VDC rated voltage, featuring 20% tolerance. This through-hole component offers a low 0.2 Ohm ESR and 950mA ripple current capability. Designed with radial leads on a 5mm pitch, it measures 12.5 x 25mm with a 0.6mm lead diameter. Operating temperature range is -40°C to 105°C, with a rated lifetime of 2000 hours.
TDK B41851F6108M008 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 12.5 |
| Product Weight (g) | 4.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 25 |
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.2Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 950mA |
| Leakage Current | 500@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41851F6108M008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.