TDK B41851F7108M2 technical specifications.
| Capacitance | 1mF |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 810mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851F7108M2 to view detailed technical specifications.
No datasheet is available for this part.