Aluminum electrolytic capacitor with 220µF capacitance and 35VDC voltage rating, featuring 20% tolerance. This through-hole component has a radial termination style with a 3.5mm terminal pitch and 0.6mm lead diameter. It offers a low ESR of 1.1 Ohm, a ripple current capability of 270mA, and a rated lifetime of 2000 hours at 105°C. The cylindrical aluminum can construction measures 8mm in diameter and 11.5mm in height.
TDK B41851F7227M000 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 11.5 |
| Product Diameter (mm) | 8 |
| Product Weight (g) | 1 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 11.5 |
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 1.1Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 270mA |
| Leakage Current | 77@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41851F7227M000 to view detailed technical specifications.
No datasheet is available for this part.