The TDK B41851F8687M009 is a 680uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It features a standard ESR type and a radial termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The capacitor's size is 16 x 20 mm.
TDK B41851F8687M009 technical specifications.
| Capacitance | 680uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.29Ohm |
| Ripple Current | 770mA |
| Leakage Current | 428.4@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41851F8687M009 to view detailed technical specifications.
No datasheet is available for this part.