This 33uF aluminum electrolytic capacitor features a radial package with a lead diameter of 0.6mm and a lead pitch of 3.5mm. It has an equivalent series resistance of 5R and is rated for 2000 hours of life. The capacitor operates within a temperature range of -40°C to 105°C and is packaged in bulk. It is compliant with RoHS regulations and has a tolerance of 20%.
TDK B41851F9336M000 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 5R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851F9336M000 to view detailed technical specifications.
No datasheet is available for this part.