TDK B41853A7398A001 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Manufacturer Series | B41853 |
| Capacitance | 3900 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | B41853 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41853A7398A001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.