TDK B41853W5568M000 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41853W5568M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.