This 10VDC aluminum electrolytic capacitor has a capacitance of 4700uF with a 20% tolerance. It features a low ESR of 0.09 and a maximum impedance of 0.046 at 20°C and 100kHz. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm terminal pitch.
TDK B41856A3478M000 technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.09Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1400mA |
| Leakage Current | 1410@5MinuA |
| Lifetime | 4000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.046@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41856A3478M000 to view detailed technical specifications.
No datasheet is available for this part.