This 16VDC electrolytic capacitor has a capacitance of 4700uF with a 20% tolerance. It features a low ESR of 0.08 and a ripple current of 1750. The capacitor is rated for a lifetime of 4000 hours and has a leakage current of 2256 at 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for operation between -40°C and 105°C.
TDK B41856A4478M000 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1750mA |
| Leakage Current | 2256@5MinuA |
| Lifetime | 4000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41856A4478M000 to view detailed technical specifications.
No datasheet is available for this part.