Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.17 Ohm 1200mA 4000h 105°C Bulk
TDK B41856A6108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 170mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41856A6108M000 to view detailed technical specifications.
No datasheet is available for this part.