This aluminum electrolytic capacitor has a capacitance of 47uF and a DC rated voltage of 63VDC with a tolerance of 20%. It can handle a ripple current of 280mA and has a low ESR of 2.82. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 105 degrees Celsius.
TDK B41856A8476M000 technical specifications.
| Capacitance | 47uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 2.82Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 280mA |
| Leakage Current | 89@5MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41856A8476M000 to view detailed technical specifications.
No datasheet is available for this part.