This 1000uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a standard ESR type and a ripple current of 812. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5. It is designed for through-hole mounting and has a size of 12.5 X 25. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B41857A5108M000 technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.25Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 812mA |
| Leakage Current | 260@5MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41857A5108M000 to view detailed technical specifications.
No datasheet is available for this part.