Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 1.7 Ohm 184mA 5000h 105°C Automotive Bulk
TDK B41857A6107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.7R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 184mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41857A6107M000 to view detailed technical specifications.
No datasheet is available for this part.