TDK B41857A7107M008 technical specifications.
| Capacitance | 100uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 2Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 156mA |
| Leakage Current | 45@5MinuA |
| Lifetime | 3000h |
| Size | 8 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41857A7107M008 to view detailed technical specifications.
No datasheet is available for this part.