This 1000uF aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ESR is 0.17 and its ripple current is 1190. It has a leakage current of 640uA at 5 minutes and a lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. It is suitable for operation between -40°C and 105°C.
TDK B41857A8108M000 technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.17Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1190mA |
| Leakage Current | 640@5MinuA |
| Lifetime | 5000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41857A8108M000 to view detailed technical specifications.
No datasheet is available for this part.