This 1mF radial aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 16V with a tolerance of 20%. The capacitor has a lead pitch of 5mm and a diameter of 10mm, making it suitable for through-hole mounting. It is RoHS compliant and has a package quantity of 1000 pieces in bulk packaging.
TDK B41858A4108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 1.34A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858A4108M000 to view detailed technical specifications.
No datasheet is available for this part.