Cap Aluminum Lytic 4700uF 16V 20% (16 X 35mm) Radial 7.5mm 0.08 Ohm 2790mA 5000h 105°C Bulk
TDK B41858A4478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858A4478M000 to view detailed technical specifications.
No datasheet is available for this part.