Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 0.23 Ohm 1690mA 5000h 105°C Bulk
TDK B41858A5108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 1.69A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858A5108M000 to view detailed technical specifications.
No datasheet is available for this part.