This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a DC rated voltage of 25 volts. It is designed for through hole mounting and is compliant with RoHS regulations. The capacitor has a maximum operating temperature of 105 degrees Celsius and a lifespan of 3000 hours. It is packaged in bulk quantities of 400 units.
TDK B41858A5228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858A5228M000 to view detailed technical specifications.
No datasheet is available for this part.