Cap Aluminum Lytic 100uF 50V 20% (10 X 16mm) Radial 5mm 1.66 Ohm 640mA 5000h 105°C Bulk
TDK B41858A6107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858A6107M000 to view detailed technical specifications.
No datasheet is available for this part.