This aluminum electrolytic capacitor has a capacitance of 1mF and a maximum operating temperature of 105°C. It is rated for a DC voltage of 50V and has a life expectancy of 3000 hours. The capacitor is packaged in bulk quantities of 200 units and is compliant with RoHS regulations. It features a radial termination and is designed for through-hole mounting.
TDK B41858A6108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858A6108M000 to view detailed technical specifications.
No datasheet is available for this part.