
Cap Aluminum Lytic 100uF 35V 20% (8 X 11mm) Radial 3.5mm 1.99 Ohm 500mA 3000h 105°C Bulk
TDK B41858A7107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858A7107M000 to view detailed technical specifications.
No datasheet is available for this part.