TDK B41858A7227M008 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858A7227M008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.