TDK B41858A7337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858A7337M000 to view detailed technical specifications.
No datasheet is available for this part.