The TDK B41858C3128M000 is a 10V 1.2mF aluminum electrolytic capacitor with a 20% tolerance. It is available in a radial package type and is suitable for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is packaged in bulk quantities of 1000 units.
TDK B41858C3128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3128M000 to view detailed technical specifications.
No datasheet is available for this part.