TDK B41858C3128M008 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3128M008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.