This 1.2mF radial aluminum electrolytic capacitor features an equivalent series resistance of 118 milliohms. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mount and has a diameter of 10mm and a height of 16mm. It is rated for 5000 hours of life and has a ripple current of 846mA.
TDK B41858C3128M8 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 118mR |
| Height | 16mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Ripple Current | 846mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3128M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.