This 10V aluminum electrolytic capacitor has a capacitance of 1.8mF with a tolerance of 20%. It is designed for through-hole mounting in a radial package. The operating temperature range is from -55°C to 105°C. The capacitor is RoHS compliant and available in bulk packaging with 500 pieces per package.
TDK B41858C3188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3188M000 to view detailed technical specifications.
No datasheet is available for this part.