This 10V 1.8mF aluminum electrolytic capacitor is available in a radial package with a through hole mount. The operating temperature range is -55°C to 105°C. It is RoHS compliant and packaged in an ammo pack with 500 units per package.
TDK B41858C3188M008 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3188M008 to view detailed technical specifications.
No datasheet is available for this part.