This 2.2mF aluminum electrolytic capacitor has a radial package and is rated for 10V. It operates within the temperature range of -55°C to 105°C and is available in quantities of 500 in an ammo pack. The component is RoHS compliant and features a radial termination with a tolerance of 20%. It is designed for through-hole mounting.
TDK B41858C3228M008 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3228M008 to view detailed technical specifications.
No datasheet is available for this part.