TDK B41858C3278M000 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3278M000 to view detailed technical specifications.
No datasheet is available for this part.