This 10V 330uF aluminum electrolytic capacitor features a radial package and through hole mount. Operating temperature range is -55°C to 105°C. It is available in a pack of 1000 units and is RoHS compliant.
TDK B41858C3337M008 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41858C3337M008 to view detailed technical specifications.
No datasheet is available for this part.